Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA6A808S07990
Order Code4179737
Product RangeMini-Con-X Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 60.200 |
10+ | € 54.750 |
25+ | € 53.540 |
50+ | € 49.620 |
100+ | € 46.900 |
250+ | € 42.050 |
500+ | € 39.630 |
1000+ | € 38.420 |
Price for:Each
Minimum: 1
Multiple: 1
€ 60.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA6A808S07990
Order Code4179737
Product RangeMini-Con-X Series
Connector to Connector90° Circular Receptacle to Free End
No. of Positions8Ways
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeMini-Con-X Series
Technical Specifications
Connector to Connector
90° Circular Receptacle to Free End
Cable Length - Imperial
6.6ft
Jacket Colour
Black
No. of Positions
8Ways
Cable Length - Metric
2m
Product Range
Mini-Con-X Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127053