Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA162802PP07990
Order Code4034927
Product RangeMicro-Con-X Insta Click Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.550 |
5+ | € 17.310 |
10+ | € 16.770 |
25+ | € 16.090 |
50+ | € 15.090 |
100+ | € 14.750 |
250+ | € 14.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoCARA162802PP07990
Order Code4034927
Product RangeMicro-Con-X Insta Click Series
Connector to Connector90° Circular Plug to Free End
No. of Positions2Ways
Cable Length - Imperial79"
Cable Length - Metric2m
Jacket ColourBlack
Product RangeMicro-Con-X Insta Click Series
Technical Specifications
Connector to Connector
90° Circular Plug to Free End
Cable Length - Imperial
79"
Jacket Colour
Black
No. of Positions
2Ways
Cable Length - Metric
2m
Product Range
Micro-Con-X Insta Click Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085277