Print Page
Image is for illustrative purposes only. Please refer to product description.
1,247 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.300 |
10+ | € 6.080 |
25+ | € 5.620 |
50+ | € 5.450 |
100+ | € 5.250 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoC12BX
Order Code1824440
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter0.21"
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
0.21"
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014062