Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA128GV3AA4TO-C-NC-226-STD
Order Code4205001
Product RangeX-600s Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,277.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,277.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA128GV3AA4TO-C-NC-226-STD
Order Code4205001
Product RangeX-600s Series
Technical Datasheet
Drive TypeInternal
Form FactorSlim SATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity128GB
Flash Memory TypeSLC NAND
Encryption Type-
Sequential Read Speed520MB/s
Sequential Write Speed405MB/s
Random Read up to (IOPS)76k
Random Write up to (IOPS)73k
Supply Voltage Nom-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeX-600s Series
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
SLC NAND
Sequential Read Speed
520MB/s
Random Read up to (IOPS)
76k
Supply Voltage Nom
-
Operating Temperature Max
70°C
Form Factor
Slim SATA
Memory Capacity
128GB
Encryption Type
-
Sequential Write Speed
405MB/s
Random Write up to (IOPS)
73k
Operating Temperature Min
0°C
Product Range
X-600s Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079834