Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFEM016GB1EA1TO-I-GE-121-STD
Order Code3786396
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 35.510 |
5+ | € 34.280 |
10+ | € 33.050 |
25+ | € 31.900 |
50+ | € 30.890 |
Price for:Each
Minimum: 1
Multiple: 1
€ 35.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFEM016GB1EA1TO-I-GE-121-STD
Order Code3786396
Product Range3.3V eMMC NAND Flash Memories
Technical Datasheet
Flash Memory TypeMLC NAND
Memory Density16GB
Memory Configuration-
Interfaces-
IC Case / PackageBGA
No. of Pins153Pins
Clock Frequency Max200MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V eMMC NAND Flash Memories
MSLMSL 3 - 168 hours
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Flash Memory Type
MLC NAND
Memory Configuration
-
IC Case / Package
BGA
Clock Frequency Max
200MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3.3V eMMC NAND Flash Memories
SVHC
No SVHC (15-Jan-2018)
Memory Density
16GB
Interfaces
-
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001