Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1132-6001
Order Code2798277
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 68.260 |
5+ | € 63.140 |
10+ | € 58.010 |
25+ | € 54.390 |
50+ | € 50.770 |
100+ | € 48.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 68.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1132-6001
Order Code2798277
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypePN
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The SF1132-6001 from SV Microwave - Amphenol is a SMA female to PN female flange mount adapter. The broadband performance DC to 18GHz with low reflection stainless steel construction and 1/4-36 threaded coupling offers high performance in a compact design. Available for 0.047, 0.085 and 0.141 diameter semi-rigid cables and all the standard flexible cables including double shielded RG-316. Typical applications include military, aerospace, cable assemblies, telecommunications, instrumentation, routers, base stations, high speed applications (10 to 40Gb) and test and measurement.
- Impedance is 50 ohm
- Dielectric withstanding voltage is 1000VRMS
- Mechanical mating cycles is 500
- Environmental temperature rating -65°C to +165°C
- Stainless steel body and flange
- Beryllium copper with gold finish contact
- PTFE insulator
Applications
Industrial
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
PN
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead (21-Jan-2025)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034836