Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoT6090DV
Order Code2520786
Product RangeStontronics RPi3 Power Supply
Technical Datasheet
4,193 In Stock
10,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoT6090DV
Order Code2520786
Product RangeStontronics RPi3 Power Supply
Technical Datasheet
Power Supply ApplicationsITE
Input Voltage Range90V AC to 264V AC
Output Voltage5.1VDC
Output Current2.5A
Output Power Max13W
Output Voltage - Output 15.1V
For Use WithRaspberry Pi 3 Model B
Plug TypeEU, UK
Output Current - Output 12.5A
Product RangeStontronics RPi3 Power Supply
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Micro
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
SVHCNo SVHC (17-Jan-2022)
Product Overview
Official Raspberry Pi power supply, ideal for use with any Raspberry Pi board. This power supply comes with 1.5m Micro USB lead and changeable heads for UK and European regions. It supports up to 2.5A of current which is plenty to power devices through the four USB ports on the board.
- Designed to take full advantage of the improved power management on the Raspberry Pi 3
- Compatible with all Raspberry Pi Models
- ErP Level 6 Efficiency Rating
Technical Specifications
Power Supply Applications
ITE
Output Voltage
5.1VDC
Output Power Max
13W
For Use With
Raspberry Pi 3 Model B
Output Current - Output 1
2.5A
Output Voltage - Output 2
-
Output Connector
USB Micro
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Input Voltage Range
90V AC to 264V AC
Output Current
2.5A
Output Voltage - Output 1
5.1V
Plug Type
EU, UK
Product Range
Stontronics RPi3 Power Supply
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for T6090DV
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159