Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSTONTRONICS
Manufacturer Part NoT4654AD
Order Code3377492
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs8Outputs
Output Power Max60W
Output Voltage - Output 112VDC
Output Current - Output 1-
Output Voltage - Output 212VDC
Output Current - Output 2-
Output Voltage - Output 312VDC
Output Current - Output 3-
Output Voltage - Output 412V
Current, Output 4-
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product Range-
SVHCTo Be Advised
Product Overview
- IP rated weatherproof unit
- Class I power (required to be earthed)
- 5A maximum output
- Wall-mountable
- Tightenable glands for IP and OP wires
- Cost effective and high reliability
- Protections: over voltage, short circuit and over temparture
- CE and EMC Compliant
- Made in the UK
- Level V ErP/EuP efficiency compliant
- MTBF <gt/>50,000 hours
- 1 Year Warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
60W
Output Current - Output 1
-
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
8Outputs
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
12V
Input Voltage VAC
100V AC to 240V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1