Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1235T-8T
Order Code3366969
Product RangeSnubberless
Technical Datasheet
714 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.610 |
10+ | € 0.766 |
100+ | € 0.684 |
500+ | € 0.539 |
1000+ | € 0.490 |
5000+ | € 0.408 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoT1235T-8T
Order Code3366969
Product RangeSnubberless
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current12A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current90A
Holding Current Max40mA
No. of Pins3Pins
Operating Temperature Max150°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product RangeSnubberless
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-220AB
Peak Non Repetitive Surge Current
90A
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
Snubberless
On State RMS Current
12A
Gate Trigger Voltage Max
1.3V
Holding Current Max
40mA
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001925
Product traceability