Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.700 |
5+ | € 24.420 |
10+ | € 18.360 |
50+ | € 18.350 |
100+ | € 16.310 |
Product Information
Product Overview
The STTH9012TV2 is an Ultrafast Recovery Diode designed with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. It is ideal for heavy duty applications that demand long term reliability. The device has demanding applications include industrial motor control and similar mission-critical systems that require rectification and freewheeling. It is fit into auxiliary functions such as Snubber, bootstrap and demagnetization applications. The improved performance in low leakage current and therefore thermal runaway guard band is an immediate competitive advantage for this device.
- Ultrafast, soft recovery
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature
- 2500V RMS Insulating voltage
- 45pF Capacitance
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1.2kV
1.2V
ISOTOP
150°C
Panel
No SVHC (21-Jan-2025)
45A
Dual Isolated
4Pins
420A
STTH9
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate