Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.920 |
10+ | € 4.660 |
100+ | € 3.950 |
500+ | € 3.230 |
1000+ | € 2.520 |
Product Information
Product Overview
The STTH6010W is an ultra-fast recovery High-voltage Diode with low leakage current, regularly reproducible characteristics and intrinsic ruggedness. These characteristics make it ideal for heavy duty applications that demand long term reliability. Such demanding applications include industrial power supplies and similar mission-critical systems that require rectification and free-wheeling. It fit into auxiliary functions such as snubber, bootstrap and demagnetization applications. The improved performance in low leakage current and therefore thermal runaway guard band, is an immediate competitive advantage for this device.
- Soft recovery
- Very low conduction and switching losses
- High frequency and/or high pulsed current operation
- High reverse voltage capability
- High junction temperature
Applications
Power Management, Industrial, Motor Drive & Control
Technical Specifications
1kV
Single
49ns
175°C
2 Pin
-
60A
1.3V
400A
DO-247
STTH6
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate