Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH2R02A
Order Code1295255
Product RangeSTTH2
Technical Datasheet
3,922 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.426 |
10+ | € 0.306 |
100+ | € 0.208 |
500+ | € 0.156 |
1000+ | € 0.124 |
5000+ | € 0.0993 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTTH2R02A
Order Code1295255
Product RangeSTTH2
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time15ns
Forward Surge Current75A
Operating Temperature Max175°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeSTTH2
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STTH2R02A is an Ultra-fast Recovery Diode especially suited for switching mode base drive and transistor circuits. It is intended for use in low voltage, high frequency inverters, free-wheeling and polarity protection.
- Planar Pt doping technology
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery times
- High junction temperature
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
15ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
1V
Forward Surge Current
75A
Diode Case Style
DO-214AC (SMA)
Product Range
STTH2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000138
Product traceability