Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS2150A
Order Code1611385
Product RangeSTPS2
Technical Datasheet
34,348 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.396 |
10+ | € 0.272 |
100+ | € 0.210 |
500+ | € 0.158 |
1000+ | € 0.127 |
5000+ | € 0.0921 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS2150A
Order Code1611385
Product RangeSTPS2
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Forward Voltage Max820mV
Forward Surge Current75A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeSTPS2
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STPS2150A is a Schottky Power Rectifier suitable for SWITCHMODE™ power supplies and high frequency converters. This device is intended for use where low drop forward voltage is required to reduce power dissipation.
- Negligible switching losses
- Low forward-voltage drop for higher efficiency and extended battery life
- Low thermal resistance
- Surface-mount miniature packages
- Avalanche capability specified
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
75A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
2A
Diode Case Style
DO-214AC (SMA)
Forward Voltage Max
820mV
Operating Temperature Max
175°C
Product Range
STPS2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for STPS2150A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability