Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS0560Z
Order Code2354477
Product RangeSTPS0
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.0448 |
9000+ | € 0.0372 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€ 134.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTPS0560Z
Order Code2354477
Product RangeSTPS0
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current500mA
Diode ConfigurationSingle
Diode Case StyleSOD-123
No. of Pins2Pins
Forward Voltage Max530mV
Forward Surge Current5.5A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSTPS0
Qualification-
Product Overview
The STPS0560Z is a single Schottky Rectifier features very small conduction losses, negligible switching losses and extremely fast switching. This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection applications. Suitable for high frequency DC to DC converters.
- 0.5A Average forward current
- 340°C/W Junction-to-ambient thermal resistance
Applications
Power Management, Safety
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
5.5A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
500mA
Diode Case Style
SOD-123
Forward Voltage Max
530mV
Operating Temperature Max
150°C
Product Range
STPS0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability