Print Page
Image is for illustrative purposes only. Please refer to product description.
9,575 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.840 |
| 10+ | € 0.668 |
| 100+ | € 0.641 |
| 500+ | € 0.590 |
| 1000+ | € 0.568 |
| 5000+ | € 0.557 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTP7NK40Z
Order Code9803300
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds400V
Continuous Drain Current Id5.4A
Drain Source On State Resistance1ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation70W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STP7NK40Z is a SuperMESH™ N-channel Zener-protected Power MOSFET obtained through an extreme optimization of ST's well established strip-based PowerMESH™ layout. In addition to pushing ON-resistance significantly down, special care is taken to ensure a very good dV/dt capability for the most demanding applications.
- 0.85Ω RDS (ON)
- Extremely high dV/dt capability
- 100% Avalanche tested
- Gate charge minimized
- Very low intrinsic capacitances
- Very good manufacturing repeatability
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Lighting, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.4A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
70W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
400V
Drain Source On State Resistance
1ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.75V
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for STP7NK40Z
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002