Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8SVLDISCOVERY
Order Code2146077
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM8SVLDISCOVERY
Order Code2146077
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits8bit
Silicon Family NameSTM8S
Core ArchitectureSTM8
Core Sub-ArchitectureSTM8
Silicon Core NumberSTM8
Kit ContentsBoard
Product Range-
Product Overview
STM8SVLDISCOVERY is a quick start evaluation board which helps to discover the STM8S value line features and to develop own application. It includes everything required for beginners and experienced users to get started quickly. Even though the STM8SVLDISCOVERY is built around an STM8S003K3T6, it allows evaluation of the main features of all the STM8S value line MCUs. It includes an ST-LINK embedded debug tool. The STM8SVLDISCOVERY simply plugs into a PC through a standard USB cable.
- STM8S003K3T6 microcontroller, 8KB Flash, 1KB RAM, 128bytes EEPROM
- Powered by USB cable between PC and STM8SVLDISCOVERY
- Selectable power of 5V or 3.3V
- User button, B1
- User LED, LD1
- Extension header for all I/Os
- Wrapping area for users own application
- Embedded ST-Link
- USB interface for programming and debugging
- SWIM debug support
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM8S
Core Sub-Architecture
STM8
Kit Contents
Board
SVHC
No SVHC (17-Dec-2015)
No. of Bits
8bit
Core Architecture
STM8
Silicon Core Number
STM8
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065318