Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.840 |
10+ | € 6.080 |
25+ | € 5.640 |
50+ | € 5.400 |
100+ | € 5.160 |
250+ | € 5.010 |
Product Information
Product Overview
STM32WLE5CCU6 is a wireless long range multiprotocol LPWAN 32-bit Arm® Cortex®-M4 MCU, LoRa®, (G)FSK, (G)MSK, BPSK, up to 256KB flash, 64KB SRAM. It is designed to be extremely low-power and are based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of up to 48MHz. This core implements a full set of DSP instructions and an independent memory protection unit that enhances the application security. The devices embed high-speed memories, and an extensive range of enhanced I/Os and peripherals. The devices also embed several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection and proprietary code readout protection. This device offers a 12bit ADC, a 12bit DAC low-power sample-and-hold, two ultra-low-power comparators associated with a high-accuracy reference voltage generator.
- Cortex-M4, full set of modulations, 256Kbytes flash memory size
- Transmitter high output power, programmable up to +22dBm
- Transmitter low output power, programmable up to +15dBm
- Hardware encryption AES 256-bit, true random number generator (RNG)
- Sector protection against read/write operations (PCROP, RDP, WRP)
- CRC calculation unit
- Unique device identifier (64-bit UID compliant with IEEE 802-2001 standard)
- High-efficiency embedded SMPS step-down converter
- 48 pin UFQFPN package, temperature range from -40 to 85°C (105°C junction)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32WL Series Microcontrollers
32 bit
256KB
UFQFPN-EP
I2C, I2S, LPUART, SPI, USART
9Channels
1.8V
-40°C
Surface Mount
STM32WL
No SVHC (21-Jan-2025)
ARM Cortex-M4
48MHz
48Pins
29I/O's
64KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate