Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.490 |
10+ | € 1.870 |
25+ | € 1.850 |
50+ | € 1.820 |
100+ | € 1.800 |
250+ | € 1.770 |
500+ | € 1.750 |
1000+ | € 1.720 |
Product Information
Product Overview
STM32L412K8U6 is an ultra-low-power with FPU Arm Cortex-M4 MCU with 64Kbytes of flash memory, and USB. This ultra-low-power microcontroller is based on the high-performance Arm® Cortex®-M4 32bit RISC core operating at a frequency of upto 80MHz. The Cortex-M4 core features a floating point unit (FPU) single precision that supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security. It embeds high-speed memories (flash memory upto 128Kbyte, 40Kbyte of SRAM), a Quad SPI flash memories interface and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32bit multi-AHB bus matrix. It embeds several protection mechanisms for embedded flash memory and SRAM: readout protection, write protection, proprietary code readout protection and firewall.
- (1 (16bit) general purpose, 2 (16bit), 1 (32bit) general purpose, 1 (16bit) basic) timers
- (2 (16bit) low power, SysTick, watchdog (independent window)) timers
- (SPI, 2 I²C, USART, LPUART, USB FS) communication interfaces, RTC, 1 tamper pins
- 26 GPIOs, 2 wakeup pins, 2 capacitive sensing channels, 12bit ADC (2) 10 number of channels
- 80MHz maximum CPU frequency, standard production with integrated LDO
- Operating voltage (VDD) is 1.71V to 3.6V, operating voltage (VDD12) is 1V to 1.32V
- Batch acquisition mode (BAM), brown out reset (BOR), interconnect matrix
- 14-channel DMA controller, true random number generator, CRC calculation unit, 96-bit unique ID
- Development support: serial wire debug (SWD), JTAG, Embedded Trace Macrocell™
- Industrial temperature range from -40°C to 85°C, QFN38 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STM32 Family STM32L4 Series Microcontrollers
32 bit
64KB
QFN
I2C, SPI, UART, USART, USB
10Channels
1.71V
-40°C
Surface Mount
STM32L4
MSL 3 - 168 hours
ARM Cortex-M4
80MHz
32Pins
26I/O's
40KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate