Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.580 |
10+ | € 2.700 |
25+ | € 2.480 |
50+ | € 2.330 |
100+ | € 2.180 |
250+ | € 2.060 |
500+ | € 2.000 |
1000+ | € 1.930 |
Product Information
Product Overview
STM32H503RBT6 is a high-performance, Arm Cortex-M33, 32bit microcontroller (MCU) with 128Kbyte flash, 32Kbyte RAM, and 250MHz CPU. It operates at a frequency of up to 250MHz. It features a single-precision floating-point unit (FPU), that supports all the Arm® single-precision data-processing instructions and all the data types. It also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) that enhances the application's security. The devices offers high-speed memories (128Kbytes of dual bank flash memory and 32Kbytes of SRAM), and an extensive range of enhanced I/Os and peripherals connected to three APB buses, three AHB buses, and a 32-bit multi-AHB bus matrix. The devices feature several protection mechanisms for embedded flash memory and SRAM: secure life-cycle management, write protection and hide protection areas.
- High performance, 1.5 DMIPS/MHz (Drystone 2.1), 1023 CoreMark® (4.092 CoreMark/MHz)
- 2Kbyte OTP, 32Kbyte SRAM with ECC, 2Kbytes of backup SRAM
- 1.71V to 3.6V application supply and I/O
- Embedded regulator (LDO), internal oscillators 64MHz HSI, 48MHz HSI48, 4MHz CSI, 32KHz LSI
- 16 channel 12bit ADC, 2 channel 12bit DAC controller, comparator, operational amplifier
- HASH (SHA-256), true random number generator, active tampers
- Low-power modes: sleep, stop, standby, and VBAT
- 49 fast I/Os with interrupt capability (most 5V tolerant)
- One digital temperature sensor, real-time clock (RTC)
- 64pin LQFP package, temperature range from -40 to 85°C (130°C junction)
Technical Specifications
STM32 Family STM32H5 Series Microcontrollers
32 bit
128KB
LQFP
CAN, I2C, I3C, I2S, SPI, USART, USB
16Channels
1.71V
-40°C
Surface Mount
STM32H5
No SVHC (21-Jan-2025)
ARM Cortex-M33F
250MHz
64Pins
49I/O's
32KB
12Bit
3.6V
85°C
STM32
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate