Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTM32F7508-DK
Order Code2987048
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32F7
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberSTM32F750N8H6
Kit ContentsDiscovery Kit STM32F750N8H6
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The STM32F7 Discovery Kit allows users to develop and share applications with the STM32F7 Series Microcontroller. The Discovery Kit enables a wide diversity of applications taking benefit from audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino (TM) connectivity support provides unlimited expansion capabilities with a large choice of specialized add-on boards.
- STM32F750N8H6 microcontroller featuring 64Kbytes of Flash memory and 340 Kbytes of RAM
- 4.3-inch 480x272 color LCD-TFT with capacitive touch screen
- USB OTG HS FS
- SAI audio codec
- 2 x MEMS digital microphones
- 128-Mbit Quad-SPI Flash memory
- 128-Mbit SDRAM (64 Mbits accessible)
- 1 user and reset push-button
- Arduino Uno V3 and RF-EEPROM Expansion Connectors
- On-board ST-LINK/V2-1 supporting USB reenumeration
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32F7
Core Sub-Architecture
Cortex-M7
Kit Contents
Discovery Kit STM32F750N8H6
SVHC
No SVHC (17-Dec-2015)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32F750N8H6
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722