Quantity | Price (ex VAT) |
---|---|
3000+ | € 6.570 |
Product Information
Product Overview
The STM32F205RGY6TR is a High-performance ARM Cortex-M3 MCU with adaptive real-time memory accelerator (ART Accelerator™) which allows to achieve a performance equivalent to 0 wait state program execution from Flash memory at a CPU frequency up to 120MHz. This performance has been validated using the CoreMark benchmark. Device offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers. A true number random generator (RNG). They also feature standard and advanced communication interfaces.
- 8- to 14-bit parallel camera interface (48MBps maximum)
- CRC calculation unit
- 96-bit unique ID
- Up to 15 communication interfaces - SDIO interface
- Up to 140 I/O ports with interrupt capability - Up to 136 fast I/Os up to 60MHz
- 2 x 12-bit D/A converters
- Clock, reset and supply management - From 1.8 to 3.6V application supply + I/Os
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ARM Cortex-M3
120MHz
66Pins
51I/O's
128KB
12Bit
3.6V
85°C
STM32
-
No SVHC (21-Jan-2025)
32 bit
1MB
WLCSP
CAN, I2C, SPI, UART, USART, USB
16Channels
1.8V
-40°C
Surface Mount
STM32F2
STM32 Family STM32F2 Series Microcontrollers
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate