Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.810 |
5+ | € 15.490 |
Product Information
Product Overview
STEVAL-MKI213V1 is a LPS27HHW adapter board for a standard DIL24 socket. It is designed to facilitate the evaluation of MEMS devices in the LPS27HHW product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user’s own application. The STEVAL-MKI213V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LPS27HHW pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard with high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
- Complete LPS27HHW pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 motherboards
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adapter Board
-
STMicroelectronics STEVAL-MKI109V3 Motherboard
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate