Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.750 |
5+ | € 14.460 |
Product Information
Product Overview
STEVAL-MKI174V1 is a LIS2DS12 adapter board for standard DIL24 socket. It is designed to facilitate the evaluation of MEMS devices in the LIS2DS12 product family. The board offers an effective solution for fast system prototyping and device evaluation directly inside the user application. The STEVAL-MKI174V1 can be plugged into a standard DIL24 socket. The adapter provides the complete LIS2DS12 pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V3 motherboard, which includes a high performance 32bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.
- Complete LIS2DS12 pinout for a standard DIL24 socket
- Fully compatible with the STEVALMKI109V3 motherboard
Technical Specifications
Adapter Board
-
STEVAL-MKI109V3 MEMS Motion Sensor Eval Motherboards
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate