Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA158V1
Order Code2475472
Technical Datasheet
75 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 30.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 30.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-ISA158V1
Order Code2475472
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberA6986
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeSynchronous Step Down Regulator
Kit ContentsEvaluation Board A6986
Product Range-
Automotive Qualification Standard-
Product Overview
STEVAL-ISA158V1 is a synchronous step-down switching regulator evaluation board based on the A6986. It is designed for automotive system battery-powered applications. It can be used in low consumption mode (LCM) such as in car body implementations, or in low noise mode (LNM) such as in car audio applications.
- 4V to 38V operating input voltage range
- Low consumption mode or low noise mode
- 30µA IQ at light load (LCM VOUT = 3.3V), 5µA IQ-SHTDWN
- Adjustable fSW range from 250KHz to 2MHz
- Output voltage adjustable from 0.85V to VIN
- Embedded output voltage supervisor, synchronization
- Adjustable soft-start time, internal current limiting
- Overvoltage protection, output voltage sequencing
- Peak current mode architecture, thermal shutdown
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board A6986
Automotive Qualification Standard
-
Silicon Core Number
A6986
Application Sub Type
Synchronous Step Down Regulator
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005