Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 262.260 |
Product Information
Product Overview
STEVAL-ETH001V1 is a servo drive evaluation board for multi-axial position control with Ethernet real-time. It has been developed to address three-phase PMSM applications oriented to multi-axial position control and connectivity. The evaluation board embeds a motor control power stage, a digital actuation section and a power management section. The STEVAL-ETH001V1 is equipped with two RJ45 connectors for daisy chain connection and an RS485 interface for digital encoder or host connection powered by ST3485EI. For a better noise immunity, the PCB is characterized by a 6-layer stack and an insulated track for supply line and ground. A quadrature encoder interface with index is also present. The motor control power stage hosts the STDRIVE101 half-bridge gate driver and six STH270N8F7-2 power MOSFETs, featuring real-time connectivity with Ethercat communication protocol supported by the NETX90 network controller.
- Real-time communication via Ethercat protocol
- Three-phase motor drive inverter based on STDRIVE101 gate driver and STH270N8F7-2 power MOSFET
- STM32F767ZI microcontroller Arm®32bit Cortex®-M7, NETX90 network controller
- Main supply voltage up to 48V with a maximum overvoltage robustness of 60V
- Maximum power dissipation up to 700W
- Motor brake dissipative energy circuit
- Digital actuation section for industrial loads
- RS485 interface for digital encoder and host interface
- On-board DC-DC converter and linear regulator
Technical Specifications
3 Phase PMSM Motor
Motor Control
Eval Board STDRIVE101/STH270N8F7-2/STM32F767ZI
No SVHC (21-Jan-2025)
STMicroelectronics
STDRIVE101, STH270N8F7-2, STM32F767ZI
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate