Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.550 |
Product Information
Product Overview
Evaluation board based on ST1PS01DJR 400mA nano quiescent synchronous step-down converter. This evaluation board features the ST1PS01 miniaturized, nano quiescent, synchronous step-down converter designed for applications where high efficiency and PCB size and thickness are key factors. The converter can provide up to 400mA output current with a 1.8V to 5.5V input voltage range. The output voltage can be dynamically adjusted from 1.8V to 2.8V using two digital control inputs. Thanks to the enhanced peak current control (PCC), the ST1PS01 can achieve very high efficiency conversion using only a 2.2µH inductor and two small capacitors. Typical applications include wearable applications, personal tracking monitor, smart watches, sport bands, energy harvesting, wireless sensors, wearable and fitness accessories, industrial sensors, portable low power devices, single cell Li-Ion battery applications, Bluetooth® low energy and Zigbee.
- Up to 400mA output current capability
- Tiny external components (L=2.2µH typ)
- Output voltage power good
- Dynamic output voltage selection (D0, D1)
- Advanced design circuitry reduces quiescent current to a minimum
Technical Specifications
STMicroelectronics
Power Management
Evaluation board ST1PS01DJR
-
ST1PS01DJR
Synchronous Buck Converter
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate