Print Page
Image is for illustrative purposes only. Please refer to product description.
2,367 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.570 |
10+ | € 2.570 |
50+ | € 2.290 |
100+ | € 2.160 |
250+ | € 1.810 |
500+ | € 1.760 |
1000+ | € 1.750 |
2500+ | € 1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST3241ECPR
Order Code4036064
Technical Datasheet
IC TypeRS232 Transceiver
No. of Receivers5Receivers
No. of Transmitters3
Communication Mode-
Data Rate Max400Kbps
Supply Voltage Min3V
Supply Voltage Max5.5V
IC Case / PackageSSOP
No. of Pins28Pins
No. of Nodes-
ESD Protection±8 kV (Contact), ±15 kV (HBM)
Fail Safe-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ST3241ECPR is a transceiver with auto power-down. This transceiver consists of 3 drivers, 5 receivers and a dual charge-pump circuit. This transceiver meets the requirements of EIA/TIA and V.28/V.24 communication standards providing high data rate capability and enhanced electrostatic discharge (ESD) protection. This transceiver is guaranteed to run at data rates of 250kbps while maintaining RS-232 output levels. It is widely used in applications like notebooks, subnotebooks, palmtop computers, battery-powered equipment, hand-held equipment, peripherals and printers.
- Operating temperature range is 0°C to 70°C
- 1µA supply current achieved when in auto power-down
- 250kbps minimum guaranteed data rate
- Guaranteed 6V/µs slew rate range
- Guaranteed mouse drive ability
- 0.1µF external capacitors
- Supply current is 1mA
- Case style is SSOP 28 (tape and reel)
- Supply voltage range is –0.3V to 6V
Technical Specifications
IC Type
RS232 Transceiver
No. of Transmitters
3
Data Rate Max
400Kbps
Supply Voltage Max
5.5V
No. of Pins
28Pins
ESD Protection
±8 kV (Contact), ±15 kV (HBM)
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
No. of Receivers
5Receivers
Communication Mode
-
Supply Voltage Min
3V
IC Case / Package
SSOP
No. of Nodes
-
Fail Safe
-
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
Product traceability