Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25TV02KC-ASEAL
Order Code3864640
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoST25TV02KC-ASEAL
Order Code3864640
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberST25TV02KC
Application Sub TypeNFC / RFID Tag
Kit ContentsDiscovery board ST25TV02KC
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Discovery board for the ST25TV02KC NFC Forum Type 5 tag IC
- Ready-to-use demonstration board
- Allowing the user to assess the features and capabilities of the ST25TV series NFC tags
- ST25TV02KC-ASEAL can be used in conjunction with ST25R-based readers or directly with smart-phones
- Class 6, single layer inductive antenna etched on the PCB
- Tamper detect capability
- TruST25 digital signature
- Augmented NDEF (ANDEF)
- Contactless interface
- RF link based on ISO/IEC 15693, NFC Forum Type 5
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
ST25TV02KC
Kit Contents
Discovery board ST25TV02KC
SVHC
No SVHC (17-Dec-2015)
Silicon Manufacturer
STMicroelectronics
Application Sub Type
NFC / RFID Tag
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01