You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ST25DV-DISCOVERY
Development Kit, ST25DV04 Dynamic NFC/RFID Tag IC, Fast Transfer Mode Capability
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- ST25DV-DISCOVERY
- Order Code:
- 2761534
- Technical Datasheet:
- ST25DV-DISCOVERY Datasheet
Product Overview
- Two ready to use printed circuit boards (PCB)
- MB1283 with STM32F415VGT6 LQFP100 32bit MCU, LCD colour screen (320x200 pixels), touch screen driver
- Different colour LEDs (power, user, ST link), user push button, joystick for menu selection
- Reset button, onboard ST link for microcontroller firmware upgrade and debug, ST link mini USB
- User micro USB, USB micro or mini connector for board powering
- Demonstration use cases stored in memory
- MB1284 with 45mm x 75mm, 13.56MHz inductive antenna etched on the PCB
- I2C interface connector
- Energy harvesting output (VOUT) with a 10nF capacitance filtering circuit
- GPO configurable as RF WIP/BUSY output, to indicate that an RF operation is ongoing
Applications
Embedded Design & Development
Contents
MB1283 (ST25DX_Discovery_Mboard) mother board, MB1284 (ST25DV_Discovery_ANT_C1) daughter board.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wireless Connectivity
- :
- STMicroelectronics
- :
- STM32F415VGT6, ST25DV04K
- :
- NFC / RFID Tag
- :
- Discovery_Mboard STM32F415VGT6, Daughter Board ST25DV04K
- :
- -
Technical Documents (3)
Only 6 Remaining
Product is no longer manufactured
6 in stock for next day delivery (Liege stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
- Price for:
- Each
- 1+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | €36.88 €44.256 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.