Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 44.410 |
Product Information
Product Overview
NUCLEO-WL33CC2 is a STM32 Nucleo-64 development board with STM32WL33CC MCU (868/915MHz), supports Arduino, ST Morpho connectivity. The ARDUINO® Uno V3 connectivity support and the ST morpho headers provide an easy means of expanding the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The ultra-low-power wireless STM32WL33CCV6 microcontroller based on the Arm® Cortex®‑M0+ core, with 256 Kbytes of flash memory and 32Kbytes of SRAM in a VFQFPN48 package featuring ultra-low-power MCU, Sub-GHz transceiver with IPD front end optimized for 413‑479MHz low frequency bands, supporting OOK, ASK, 2(G)FSK, 4(G)FSK, D‑BPSK, and DSSS modulations. Compatible with proprietary and standardized wireless protocols such as WM-Bus, Sigfox™, mioty, KNX-RF, and IEEE 802.15.4g. Low-power autonomous wake-up receiver.
- Delivered with SMA antenna
- Three user LEDs
- Three user and one reset push-buttons
- Board connectors: USB Type-C®, ARDUINO® Uno V3 expansion connector, ST morpho extension pin headers
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- On-brd STLINK-V3EC debug/programmer w/ USB re-enumeration capability:mass storage, virtual COM port
- Dedicated software tool to control and test radio transceiver
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
STMicroelectronics
STM32
Cortex-M0+
Nucleo-64 Development Board STM32WL33CCV6
No SVHC (25-Jun-2025)
32bit
ARM
STM32WL33CCV6
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate