Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMLPF-WL-05D3
Order Code4825984
Your Part Number
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.576 |
| 10+ | € 0.467 |
| 25+ | € 0.435 |
| 50+ | € 0.417 |
| 100+ | € 0.399 |
| 500+ | € 0.354 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMLPF-WL-05D3
Order Code4825984
Technical Datasheet
Filter TypeLow Pass
No. of Pins5Pins
Filter Case / PackageCSPG
Pass Band Frequency826MHz to 958MHz
RF Filter ApplicationsWireless Microcontrollers
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Low Pass
Filter Case / Package
CSPG
RF Filter Applications
Wireless Microcontrollers
SVHC
No SVHC (25-Jun-2025)
No. of Pins
5Pins
Pass Band Frequency
826MHz to 958MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001