Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.500 |
10+ | € 4.370 |
25+ | € 4.060 |
50+ | € 3.910 |
100+ | € 3.760 |
250+ | € 3.690 |
500+ | € 3.620 |
Product Information
Product Overview
MASTERGAN4LTR is a 600V half-bridge enhancement-mode GaN HEMT with a high-voltage driver. It is an advanced power system-in-package integrating a gate driver and two enhancement mode GaN transistors in a half‑bridge configuration. It features UVLO protection on VCC, preventing the power switches from operating in low efficiency or dangerous conditions, and the interlocking function avoids cross-conduction conditions. The input pins extended range allows easy interfacing with analogue controllers, microcontrollers, and DSP units. Typical applications are high-frequency resonant converters including LLC, LCC and resonant flyback, active clamp flybacks, switch-mode power supplies, chargers and adapters, PFC, high-voltage DC-DC and DC-AC converters.
- Reverse current capability, zero reverse recovery loss
- UVLO protection on VCC, internal bootstrap diode
- Interlocking function, dedicated pin for shutdown functionality
- Accurate internal timing match
- 3.3V to 15V compatible inputs with hysteresis and pull-down
- Overtemperature protection, bill of material reduction
- Very compact and simplified layout, flexible, easy, and fast design
- QFN package
- Industrial temperature range from -40°C to 125°C
- Output capacitance is 14.2pF (VGS = 0V, VDS = 400V)
Technical Specifications
1Channels
Half Bridge
31Pins
Surface Mount
-
4.75V
-40°C
-
-
No SVHC (21-Jan-2025)
-
GaN HEMT
QFN-EP
Non-Inverting
-
9.5V
125°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate