Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M04-DWMN3TP/V
Order Code4036105
Product Range4Mbit SPI Serial EEPROM
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M04-DWMN3TP/V
Order Code4036105
Product Range4Mbit SPI Serial EEPROM
Technical Datasheet
Memory Density4Mbit
Memory Configuration512K x 8bit
InterfacesSPI
Clock Frequency Max10MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.9V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range4Mbit SPI Serial EEPROM
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
M95M04-DWMN3TP/V is an automotive 4Mbit serial SPI bus EEPROM. This device is accessed by a simple serial SPI-compatible interface running at upto 10MHz. It offers an additional identification page (512bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters that can later be permanently locked in read-only mode. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory). It conforms AEC-Q100 grade 0 qualification.
- Operating voltage range from 2.9V to 5.5V
- Write protection by block: 1/4, 1/2 or whole memory
- Additional write lockable page (identification page)
- Schmitt trigger inputs for noise filtering
- ESD protection (human body model) is 4000V
- Load capacitance is 100pF maximum
- Input rise and fall time is 25ns maximum
- Input leakage current is 2µA maximum at (VIN = VSS or VCC)
- Output leakage current is 3µA maximum at (S = VCC, VOUT = VSS or VCC)
- Operating temperature range from -40°C to 125°C, SO8 package
Technical Specifications
Memory Density
4Mbit
Interfaces
SPI
IC Case / Package
SOIC
Supply Voltage Min
2.9V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Memory Configuration
512K x 8bit
Clock Frequency Max
10MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Mbit SPI Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.b.1
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability