Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.724 |
50+ | € 0.649 |
100+ | € 0.616 |
500+ | € 0.601 |
1000+ | € 0.587 |
Product Information
Product Overview
The M95512-WMN6TP is a 512kb standard serial Electrically Erasable Programmable Memory (EEPROM) with high-speed clock. The serial EEPROM is the most flexible type of non-volatile memory. For very heavy cycling requirements with many parameters and high temperatures, EEPROM is the ideal product for your parameter storage needs. It is organized as 65536 x 8 bits, accessed through the SPI bus.
- Compatible with serial peripheral interface (SPI) bus
- Additional write lockable page (identification page)
- Write protect - quarter, half or whole memory array
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200-year data retention
Applications
Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
512Kbit
SPI
SOIC
2.5V
Surface Mount
85°C
MSL 1 - Unlimited
64K x 8bit
16MHz
8Pins
5.5V
-40°C
512Kbit SPI Serial EEPROM
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for M95512-WMN6TP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate