Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95320-WMN6P
Order Code1159692
Product Range32Kbit SPI Serial EEPROM
Technical Datasheet
2,130 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.363 |
10+ | € 0.330 |
100+ | € 0.312 |
500+ | € 0.306 |
1000+ | € 0.300 |
2500+ | € 0.299 |
5000+ | € 0.282 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95320-WMN6P
Order Code1159692
Product Range32Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density32Kbit
Memory Configuration4K x 8bit
InterfacesSPI
Clock Frequency Max10MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range32Kbit SPI Serial EEPROM
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 32Kbit (4096 x 8) serial SPI bus EEPROM with high-speed clock in 8 pin SOIC package
- Compatible with the serial peripheral interface (SPI) bus
- 32bytes page size
- Byte write within 5ms, page write within 5ms
- Write protect (quarter, half or whole memory array)
- 20MHz high speed clock
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200 year data retention
Technical Specifications
Memory Density
32Kbit
Interfaces
SPI
IC Case / Package
SOIC
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
4K x 8bit
Clock Frequency Max
10MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit SPI Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for M95320-WMN6P
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
Product traceability