Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C32-DRMN8TP/K
Order Code3130092
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
9,345 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.286 |
10+ | € 0.258 |
100+ | € 0.244 |
500+ | € 0.239 |
1000+ | € 0.233 |
2500+ | € 0.210 |
5000+ | € 0.187 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM24C32-DRMN8TP/K
Order Code3130092
Product Range32Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density32Kbit
Memory Configuration4K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range32Kbit I2C Serial EEPROM
Product Overview
M24C32-DRMN8TP/K is an I²C serial access EEPROM. This device is accessed by a simple serial I²C compatible interface running upto 1MHz. The memory array is based on advanced true EEPROM technology (electrically erasable programmable memory).
- 32Kbit (4096 K x 8 bits) plus identification page (device function)
- Operating voltage range from 1.7V to 5.5V
- Page size is 32bytes, additional write lockable page (identification page)
- Schmitt trigger inputs for noise filtering
- Write cycle endurance is 900k write cycles at 105°C
- Data retention more than 50 years at 105°C
- ESD protection (human body model) is 4000V
- Clock frequency is 1MHz maximum
- Operating temperature range from -40°C to 105°C
- SO8 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
32Kbit
Interfaces
I2C
IC Case / Package
SOIC
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Memory Configuration
4K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
32Kbit I2C Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability