16,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.620 |
10+ | € 2.150 |
25+ | € 2.110 |
50+ | € 2.070 |
100+ | € 2.010 |
250+ | € 1.910 |
500+ | € 1.810 |
1000+ | € 1.770 |
Product Information
Product Overview
LPS22HBTR is an ultra-compact piezoresistive MEMS nano absolute pressure sensor which functions as a digital output barometer. It comprises a sensing element and an IC interface which communicates through I2C or SPI from the sensing element to the application. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process. The LPS22HB is available in a full-mould, holed LGA package (HLGA). It is guaranteed to operate over a temperature range extending from -40°C to +85°C. The package is holed to allow external pressure to reach the sensing element. Typical applications include altimeters and barometers for portable devices, GPS applications, weather station equipment, sport watches.
- 260 to 1260hPa absolute pressure range
- Current consumption down to 3μA
- High overpressure capability: 20x full-scale
- Embedded temperature compensation
- 24bit pressure data output and 16bit temperature data output
- ODR from 1Hz to 75Hz
- SPI and I²C interfaces, Embedded FIFO
- Interrupt functions: data ready, FIFO flags, pressure thresholds
- Supply voltage: 1.7 to 3.6V
- High shock survivability: 22,000 g
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Absolute
126kPa
3.6V
HLGA
Digital
-
I2C, SPI
-40°C
-
MSL 3 - 168 hours
26kPa
1.7V
HLGA
10Pins
± 0.1 hPa
Surface Mount
-
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate