Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.513 |
| 10+ | € 0.365 |
| 100+ | € 0.280 |
| 500+ | € 0.227 |
| 1000+ | € 0.216 |
Product Information
Product Overview
LM2904WYDT is a low-power dual operational amplifier. This amplifier consists of two independent, high gain operational amplifiers (op amps) that have frequency compensation implemented internally. It is designed specially for automotive and industrial control systems. This amplifier operates from a single power supply over a wide range of voltages. The low power supply drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional opamp circuits which can be easily implemented in single power supply systems.
- Large DC voltage gain is 100dB, Case style is SO8(automotive grade level)
- Wide bandwidth (unity gain) is 1.1MHz (temperature compensated)
- Very low supply current/amplifier, essentially independent of supply voltage
- Low input bias current is 20nA (temperature compensated)
- Low input offset current is 2nA, Case style is SO8(automotive grade level)
- Input common-mode voltage range includes negative rail
- Differential input voltage range equal to the power supply voltage
- Large output voltage swing from 0V to [(VCC +) -1.5V]
- Supply voltage range is 3V to 30V
- Operating temperature range is -40°C to 125°C
Technical Specifications
2Channels
0.6V/µs
SOIC
General Purpose
2mV
Surface Mount
125°C
AEC-Q100
No SVHC (25-Jun-2025)
AEC-Q100
2 Amplifier
1.1MHz
3V to 30V
8Pins
-
20nA
-40°C
-
MSL 1 - Unlimited
SOIC
1.1MHz
0.6V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate