Print Page
Image is for illustrative purposes only. Please refer to product description.
1,915 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.449 |
10+ | € 0.347 |
100+ | € 0.313 |
500+ | € 0.275 |
1000+ | € 0.263 |
2500+ | € 0.249 |
5000+ | € 0.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM235DT
Order Code4036208
Technical Datasheet
IC Output TypeLinear
Sensor Output TypeAnalogue
Accuracy1.5°C
Sensing Accuracy Range0.5°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case / PackageSOIC
Sensor Case StyleSOIC
No. of Pins8Pins
Supply Voltage Min-
Supply Voltage Max-
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
LM235DT is a precision temperature sensor. It operates as a 2-terminal zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K.
- Directly calibrated in °K
- 1°C initial accuracy
- Operates from 450µA to 5mA
- Less than 1ohm dynamic impedance
- Case style is SO-8
- Operating temperature range is -40°C to +125°C
Technical Specifications
IC Output Type
Linear
Accuracy
1.5°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
SOIC
No. of Pins
8Pins
Supply Voltage Max
-
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Sensor Output Type
Analogue
Sensing Accuracy Range
0.5°C
Measured Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case Style
SOIC
Supply Voltage Min
-
No. of Channels
-
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
Product traceability