Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.370 |
| 10+ | € 1.780 |
| 25+ | € 1.630 |
| 50+ | € 1.500 |
| 100+ | € 1.380 |
| 250+ | € 1.350 |
| 500+ | € 1.320 |
| 1000+ | € 1.300 |
Product Information
Product Overview
The L7986A is a step-down Switching Regulator with a 3.7A (minimum) current limited embedded power MOSFET, so it is able to deliver up to 3A current to the load depending on the application conditions. The input voltage can range from 4.5 to 38V, while the output voltage can be set starting from 0.6V to VIN. Requiring a minimum set of external components, the device includes an internal 250kHz switching frequency oscillator that can be externally adjusted up to 1MHz.
- Internal soft-start and enable
- Low dropout operation - 100% duty cycle
- Voltage feed-forward
- Zero load current operation
- Over-current and thermal protection
Applications
Consumer Electronics, Industrial, Communications & Networking, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck (Step Down)
38V
3A
8Pins
-
-
-
150°C
-
No SVHC (25-Jun-2025)
-
1Outputs
4.5V
3A
HSOP
Surface Mount
600mV
250kHz
-40°C
-
MSL 1 - Unlimited
HSOP
275kHz
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate