Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7915CP
Order Code1087146
Product Range-15V 1.5A LDO Voltage Regulators
301 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.110 |
10+ | € 0.805 |
100+ | € 0.643 |
500+ | € 0.577 |
1000+ | € 0.535 |
2500+ | € 0.534 |
5000+ | € 0.533 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7915CP
Order Code1087146
Product Range-15V 1.5A LDO Voltage Regulators
Output TypeFixed
Input Voltage Min-35V
Input Voltage Max-23V
No. of Outputs1Outputs
Output Voltage - Nom-15V
Output Voltage Nom-15V
Output Voltage Min-
Output Voltage Max-
PolarityNegative Output
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage - Typ @ Current1.1V
Dropout Voltage Typ @ Current1.1V
IC MountingThrough Hole
IC Case / PackageTO-220FP
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max150°C
Product Range-15V 1.5A LDO Voltage Regulators
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The L7915CP is a three-terminal negative Voltage Regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation; furthermore, having the same voltage option as the L78 positive standard series, they are particularly suited for split power supplies. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.
- Thermal overload protection
- Short-circuit protection
- Output transition SOA protection
- Output tolerance 4% at 25°C
Applications
Automotive, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
-23V
Output Voltage - Nom
-15V
Output Voltage Min
-
Polarity
Negative Output
Max Output Current
1.5A
Dropout Voltage Typ @ Current
1.1V
IC Case / Package
TO-220FP
Operating Temperature Min
0°C
Product Range
-15V 1.5A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
-35V
No. of Outputs
1Outputs
Output Voltage Nom
-15V
Output Voltage Max
-
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
1.1V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
150°C
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499