8,988 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.238 |
| 50+ | € 0.145 |
| 100+ | € 0.139 |
| 500+ | € 0.134 |
| 1000+ | € 0.128 |
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | € 0.087 |
| 7500+ | € 0.0853 |
Product Information
Product Overview
The L78L05ABUTR is a three-terminal positive Voltage Regulator employs internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. It used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
- Thermal Overload Protection
- Short-circuit Protection
- No External Components are Required
- Available in Either ±4% (A) or ±8% (C) Selection
Applications
Power Management
Technical Specifications
Fixed
5V
-
10V
5V 100mA Linear Voltage Regulators
100mA
3Pins
-40°C
-
No SVHC (25-Jun-2025)
1Outputs
5V
-
30V
100mA
SOT-89
Surface Mount
125°C
-
Technical Docs (3)
Alternatives for L78L05ABUTR
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate