Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 70.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 70.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVL62XX-MAIN
Order Code3993588
Technical Datasheet
Application Sub TypeDC Brushed Motor, Stepper Motor
Silicon ManufacturerSTMicroelectronics
Kit Application TypePower Management - Motor Control
Silicon Core NumberL62xx
Kit ContentsEVL62XX-MAIN Board, Arduino UNO R3 Connector
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVL62XX-MAIN is an expansion board that can host small EVL62XX-PLUG plug-in boards for quick and easy evaluation of brush DC and stepper motor drivers of the L62xx family. These boards provide an affordable and easy-to-use solution to drive dual brush DC and bipolar stepper motors in association with the evaluation software STSPIN Studio.
- Voltage range from 8V to 52V
- Phase current up to 2.8A r.m.s (with L6205, L6206, L6207 and L6208 devices)
- Phase current up to 1.4A r.m.s. (with L6225, L6226, L6227 and L6228 devices)
- Easy interchangeable plug-in boards
- Programmable high-side overcurrent protection (L6206 and L6226 devices)
- Programmable OFF-time of the PWM current control (L6207, L6227, L6208 and L6228 devices)
- Compatible with Arduino UNO R3 connector
Technical Specifications
Application Sub Type
DC Brushed Motor, Stepper Motor
Kit Application Type
Power Management - Motor Control
Kit Contents
EVL62XX-MAIN Board, Arduino UNO R3 Connector
SVHC
No SVHC (21-Jan-2025)
Silicon Manufacturer
STMicroelectronics
Silicon Core Number
L62xx
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105