Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.450 |
Product Information
Product Overview
The EVAL6472H-DISC is a L6472 Discovery Development Tool to explore the L6472 motor driver. An ideal starter-kit for both beginners and experienced users, it is autonomous and can be used with a software interface or with a custom firmware thanks to the embedded microcontroller. Through the available GUI the user can easily set the full configuration of application parameters. “Plug and Play” tool it offers high motor control flexibility thanks to the wide operating voltage range from 8 to 45V and the current capability up to 3Arms. It is equipped with LED indicators for specific ready, busy, error warning.
- STMicroelectronics® patented advanced current control
- Fully autonomous solution embedding an STM32™ MCU and the L6472 stepper motor driver
- Compatible with SPIN family evaluation software
- Footprint for external resonator or crystal
- Switch motor input control
- Keys start/left - stop/right – reset
- Spare LED indicators for specific design
- Adjustable supply voltage compensation
- Up to 1/16 microstepping
Applications
Test & Measurement, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor
Power Management - Motor Control
Dev Board L6472 & STM32F105RB
No SVHC (21-Jan-2025)
STMicroelectronics
L6472, STM32F105RB
-
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate