Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 21.180 |
5+ | € 20.760 |
10+ | € 20.330 |
50+ | € 19.910 |
100+ | € 19.490 |
Product Information
Product Overview
CAM-6GY-073VIS is a VD66GY promodule with 73° FOV lens. The CAM-66GY is a camera module made for a seamless evaluation and integration of the VD66GY 1.5megapixel colour image sensor. This ready-to-use vision extension integrates VD66GY image sensor, lens holder, lens, and plug-and-play flex connection in a tiny format down to 6.5mm square. The CAM-66GY line leverages the complete toolbox of on-chip features of the VD66GY image sensor embedded, such as binning, autoexposure, or context management. Multiple GPIOs enable users to synchronize the module with triggers and illumination. Featuring MIPI CSI-2 output, the promodule is perfectly suited for embedded low-power setups. CAM-66GY promodule an be tested and integrated on computers or embedded processing boards using hardware and software tools from ST BrightSense.
- Including VD66GY image sensor, lens holder, lens and plug-and-play flex connection
- Lens focused, glued, and tested in a cleanroom environment using specialized equipment
- General-purpose lens enabling various system setups
- Plug-and-play connector to change promodules at any time: FPC-to-board 30-pin connector
Technical Specifications
STMicroelectronics
-
VD66GY
Computers, Embedded Processing Boards
-
-
Evaluation Camera Module VD66GY with 73° FoV lens
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate