Print Page
Image is for illustrative purposes only. Please refer to product description.
1,673 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.735 |
10+ | € 0.346 |
100+ | € 0.299 |
500+ | € 0.233 |
1000+ | € 0.205 |
5000+ | € 0.165 |
Price for:Each
Minimum: 5
Multiple: 5
€ 3.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBD138
Order Code9956271
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max60V
Continuous Collector Current1.5A
Power Dissipation1.25W
Transistor Case StyleTO-126
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BD138 is a PNP silicon epitaxial planar Transistor mounted in JEDEC plastic package. It is designed for audio amplifiers and drivers utilizing complementary or quasi-complementary circuits.
- NPN complementary type is BD135
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1.5A
Transistor Case Style
TO-126
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage Max
60V
Power Dissipation
1.25W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for BD138
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064