Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT46AWFILM
Order Code2353666
Product RangeBAT46
Technical Datasheet
975 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.210 |
10+ | € 0.125 |
100+ | € 0.0867 |
500+ | € 0.0724 |
1000+ | € 0.0629 |
5000+ | € 0.0419 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT46AWFILM
Order Code2353666
Product RangeBAT46
Technical Datasheet
Diode ConfigurationDual Common Anode
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOT-323
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT46
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Diode Configuration
Dual Common Anode
Average Forward Current
150mA
Forward Surge Current
1A
Diode Case Style
SOT-323
Reverse Recovery Time
-
Product Range
BAT46
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability