Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT42
Order Code9801430
Product RangeBAT42 Series
Technical Datasheet
21,244 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.218 |
10+ | € 0.115 |
100+ | € 0.0764 |
500+ | € 0.0576 |
1000+ | € 0.0487 |
5000+ | € 0.0397 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT42
Order Code9801430
Product RangeBAT42 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max400mV
Forward Surge Current4A
Operating Temperature Max125°C
Diode Case StyleDO-35
No. of Pins2Pins
Reverse Recovery Time5ns
Diode MountingThrough Hole
Product RangeBAT42 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAT42 is a metal to silicon small signal Schottky Diode feature very low turn-on voltage fast switching. This device have integrated protection against excessive voltage such as electrostatic discharge. Suitable for general purpose.
- 200mW Power dissipation
- 300°C/W Junction-to-ambient typical thermal resistance
- 7pF Typical junction capacitance
Applications
RF Communications, Signal Processing
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
4A
Diode Case Style
DO-35
Reverse Recovery Time
5ns
Product Range
BAT42 Series
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
400mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137
Product traceability