Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT41
Order Code9801421
Product RangeBAT41 Series
Technical Datasheet
2,609 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.149 |
| 10+ | € 0.0985 |
| 100+ | € 0.0815 |
| 500+ | € 0.0597 |
| 1000+ | € 0.0527 |
Price for:Each
Minimum: 5
Multiple: 5
€ 0.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT41
Order Code9801421
Product RangeBAT41 Series
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current100mA
Forward Voltage Max450mV
Forward Surge Current750mA
Operating Temperature Max125°C
Diode Case StyleDO-35 (DO-204AH)
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeBAT41 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BAT41 is a general purpose metal to silicon Small Signal Schottky Diode featuring extremely fast switching, low forward and reverse recovery times. This diode is specially suited for switching mode with low IR losses. This device has integrated protection against excessive voltage such as electrostatic discharges.
- Very low conduction losses
- Negligible switching losses
- Surface mount device
- Low capacitance diode
- 150°C Operating junction temperature (maximum)
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
100mA
Forward Surge Current
750mA
Diode Case Style
DO-35 (DO-204AH)
Reverse Recovery Time
-
Product Range
BAT41 Series
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
450mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137
Product traceability