Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAS70-04FILM
Order Code9801405
Product RangeBAS70 Series
Technical Datasheet
80,223 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.214 |
10+ | € 0.133 |
100+ | € 0.0741 |
500+ | € 0.0604 |
1000+ | € 0.0487 |
5000+ | € 0.0302 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAS70-04FILM
Order Code9801405
Product RangeBAS70 Series
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage70V
Average Forward Current30mA
Forward Voltage Max410mV
Forward Surge Current100mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAS70 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAS70-04FILM is a surface mount Schottky Barrier Diode featuring low capacitance, low series inductance and resistance. It is specially suited for signal detection and temperature compensation in RF applications.
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery times
- 150°C Operating junction temperature (maximum)
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
30mA
Forward Surge Current
100mA
Diode Case Style
SOT-23
Reverse Recovery Time
-
Product Range
BAS70 Series
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
410mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAS70-04FILM
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454